12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 46.6 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation
Clearance

$8.95 ea

57 In Stock


  • Jameco Part no.: 2303743
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0812SHB
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 46.6 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 15 mm
  • Air flow: 46.6 CFM
  • Speed: 4000 rpm
  • Bearing type: Ball
  • Current: 340 mA
  • Power: 4.08 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 40 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth15 mm
Air Flow (CFM)46.6
BearingBall
Current Rating340 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)40
Termination12" Wires
Power Rating4.08 W
Speed4000 rpm


Report a problem
Suggest a product