Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 51.2 CFM Ball Bearing DC Fan 92 x 92 x 25

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0924HX-A72GL AD0924HX-A72GL
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
Slashed Prices - Limited Quantity

$10.95 ea

95 ship on Sep. 21


  • Jameco Part no.: 2155065
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0924H-R00
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt 92mm DC Brushless Fan

Specifications

  • Voltage: 24 VDC
  • Size mm (W x H x D): 92 x 92 x 25
  • Air Flow (CFM): 51.2
  • Bearing: Ball
  • Current (mA): 200
  • Power (Watts): 4.8
  • Agency Approvals: UL/CSA/CE/VDE
  • Noise (dB): 34
  • Connection (Leads): 3 x 12", Locked Rotor Protection

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Height - mm92
    Width - mm92
    Depth - mm25
    Air Flow (CFM)51.2
    BearingBall
    Current (mA)100
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)34
    Connection (Leads)(3) 12", lock rotor
    Power (Watts)2.4


    Report a problem
    Suggest a product