# of units | Price |
---|---|
1+ | $17.95 |
10+ | $15.95 |
100+ | $13.95 |
500+ | $10.95 |
1000+ | $9.95 |
Specification | Value |
---|---|
Voltage Rating | 48 VDC |
Height | 120 mm |
Width | 120 mm |
Depth | 38 mm |
Air Flow (CFM) | 130 |
Bearing | Ball |
Current Rating | 180 mA |
Agency Approvals | UL, TUV, CE, CSA |
Noise (dBA) | 48 |
Termination | 12" Wires (3), speed sensor |
Power Rating | 8.6 W |
Speed | 3200 rpm |