Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Function Generators
Arbitrary DDS Wave Function Generator 20 MHz 2 Channel RS232C
View larger image
Jameco Part no.:
2145588
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
AFG-1020
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543200000
Data Sheet (current)
[123 KB ]
You may also like:
XDG2030
Owon Technology Lilliput Electronics
XDG2035
Owon Technology Lilliput Electronics
XDG2060
Owon Technology Lilliput Electronics
XDG2080
Owon Technology Lilliput Electronics
XDG2100
Owon Technology Lilliput Electronics
XDG3082
Owon Technology Lilliput Electronics
$399.00
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$399.00
5+
$379.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2145588
Manufacturer:
Uniteq Corporation
Manufacturer no.:
AFG-1020
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8543200000
Data Sheet (current)
[123 KB ]
Web Exclusive
# of units
Price
1+
$399.00
5+
$379.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
20MHz Arbitrary/DDS Function Generator
Features
40 types of output waveforms: 32 built-in waveforms and 8 sets of user defined waveforms
Waveform length: 1024 points
Sampling rate: 100MSa/s
3.5-inch TFT LCD display
100MHz frequency counter
RS232 interface
Direct Digital Synthesis technology (DDS)
Vertical resolution: 8 bits
Arbitrary waveform functions, up to 8 sets of usersdefined waveforms
40 sets panel setting save & recall
Over-voltage, over-current, short-circuit, and reverse-voltage protection
Numeric keyboard and rotary dial for data input
Size: 14.4"W x 10.2"D x 4.33"H (365mm(W) x 260mm(D) x 110mm (H))
Weight: 6.6 lbs. (3kg)
Includes: Power cord, 2 test leads, RS-232 cable and software, user's manual
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Maximum Output Frequency
20 MHz
Number of Channels
2
Family
AFG-1000
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Arbitrary DDS Wave Function Generator 20 MHz 2 Channel RS232C
Image is representative only