Fan Guard 120mm Washable Aluminum Filter

You may also like:
SC120-W5 SC120-W5
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SC80-W2 SC80-W2
Jameco Valuepro
SC120-P15/45 SC120-P15/45
Jameco Valuepro
SC60-W2 SC60-W2
Jameco Valuepro
SC40-W2 SC40-W2
Jameco Valuepro

$3.49 ea

25 In Stock
90 ship on Apr. 29


  • Jameco Part no.: 130105
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AFM-120M
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.15
50+ $2.75
250+ $2.49
1000+ $2.09

Request a Large Quantity Quote

120mm Washable Aluminum Filter

Features:
  • Places in front of fan guard for cleaner air
  • Washable
  • Fits all 120mm (4.72") fans

    Report a problem
    Suggest a product
  • Specification Value
    Fits Fan Size120mm x 120mm
    MaterialSteel
    PlatingChrome
    ColorSilver


    Report a problem
    Suggest a product