Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16 Volts AC 2 Amp 32 Watt Wall Adapter 2.1mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$15.95 ea

154 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 2271087
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU160200R-2.1
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

16 Volts AC 2 Amp 32 Watt Wall Adapter 2.1mm Plug

Specifications

  • Output voltage: 16 VAC
  • Output current: 2A (2000 mA)
  • Output connector: 2.1mm x 5.5 x 11mm (ID x OD x L), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency approvals: None


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)16
Output Current (A)2
Power Rating (VA)32
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsN/A
ColorBlack


Report a problem
Suggest a product