16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

You may also like:
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$15.95 ea

170 ship on Aug. 21
Lead time 1 week


  • Jameco Part no.: 2271095
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU160200R-2.5
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 16 VAC
  • Output current: 2A (2000 mA)
  • Output connector: 2.5mm x 5.5 x 11mm (ID x OD x L), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency approvals: None


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product