18 Volt AC 2000 mA 36 Watt Linear Wall Adapter 2.5mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$14.95 ea

142 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2271103
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU180200R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

18 Volt AC 2000 mA 48 Watt Linear Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 18 VAC
  • No load voltage: 20.6 VAC (±5%)
  • Output current: 2000 mA (2 A)
  • Output connector: 2.5 mm x 5.5 mm x 11 mm L (ID x OD); cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Input load current: 420 mA (RMS max.)
  • Size: 2.70" W x 3.33" H x 2.19" D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.4 lbs.
  • Agency approvals: None
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage18 VAC
Output Current2 A
Power Rating36 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsN/A
ColorBlack
Number of Outputs1


Report a problem
Suggest a product