Tubeaxial Fan 40x40x20mm 24VDC Brushless (3)12" Wires (speed sensor) 11 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224HX-A71GL AD1224HX-A71GL
ADDA Corporation
Clearance

$12.95 ea

10% discount applied in cart

2 In Stock


  • Jameco Part no.: 2315959
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG04024XB157300
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Tubeaxial Fan 40 x 40 x 20 mm 24VDC Brushless (3)12" Wires (speed sensor) 11 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 20
  • Air Flow (CFM): 11
  • Bearing: Ball
  • Current (mA): 200
  • Power (Watts): 4.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 35
  • Connection (Leads): (3) 12" wires, speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)11
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination12" Wires (3), speed sensor
Power Rating4.8 W


Report a problem
Suggest a product