60x60x25mm Ball Bearing Fan 5VDC 23CFM 12" Leads

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD0605HB-A72GL AD0605HB-A72GL
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
Price Reduced

$9.95 ea

416 ship on May. 17
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271127
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06005MB257103
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

5VDC 60 x60 x 25 Ball Bearing Fan 23.3CFM 12" Leads

Features:

  • Voltage: 5VDC
  • Size: 60mm x 60mm x 25mm
  • Air flow: 23.3 CFM
  • Bearing Type: Ball
  • Noise: 33.1 dBA
  • 12" Leads
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)23.3
BearingBall
Current Rating300 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)37.1
Termination12" Wires
Power Rating1.5 W


Report a problem
Suggest a product