Tubeaxial Fan 60x60x25mm 5VDC Brushless (3)12" Wires (speed sensor) 17.5 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
AD0505HB-G70(T) AD0505HB-G70(T)

$12.95 ea

10% discount applied in cart

10 ship on May. 14


  • Jameco Part no.: 2315975
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06005MB257303(OH5)
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 5VDC Brushless (3)12" Wires (speed sensor) 17.5 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 17.5
  • Bearing: Ball
  • Current (mA): 190
  • Power (Watts): 0.95
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 28.7
  • Connection (Leads): (3) 12", speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)17.5
BearingBall
Current Rating190 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)28.7
Termination12" Wires (3), speed sensor
Power Rating0.95 W


Report a problem
Suggest a product