Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 60mm Brushless Tubeaxial Fan 25 CFM

You may also like:
AD0612XB-A72GL(P) AD0612XB-A72GL(P)
AG06012HB257203(0L5) AG06012HB257203(0L5)
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$11.95 ea

94 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 2279183
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06012HB257003(0L5)
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC 60mm Brushless Tubeaxial Fan 25 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 24.8 CFM
  • Bearing type: Ball
  • Current: 230 mA
  • Power: 2.76 watts
  • Agency approvals: UL, CUL, TUV, CSA, CE
  • Noise: 32.3 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)24.8
BearingBall
Current (mA)230
Agency ApprovalsUL/CUL/TUV
Noise (dBA)32.3
Connection (Leads)12"
Power (Watts)2.76


Report a problem
Suggest a product