12 Volt DC Brushless Tubeaxial Fan 60x60x25mm 24.8 CFM Ball Bearing

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
AD0412HX-G70(T) AD0412HX-G70(T)
ADDA Corporation

$11.95 ea

2 In Stock
180 ship on Jan. 3


  • Jameco Part no.: 2292911
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06012HB257203(0L5)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

12 Volt DC 60x60x25mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 24.8 CFM
  • Bearing type: Ball
  • Current: 230 mA
  • Power: 2.76 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 32.3 dBA
  • Connections: (3) 12" wires, third wire is alarm


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)24.8
BearingBall
Current Rating230 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)32.3
Termination12" Wires (3), alarm
Power Rating2.76 W


Report a problem
Suggest a product