Tubeaxial Fan 60x60x25mm 12VDC Brushless (3)12" Wires (speed sensor) 20 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$12.95 ea

10% discount applied in cart

9 ship on Apr. 15


  • Jameco Part no.: 2315983
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06012HB257903(OL5)
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 12VDC Brushless (3)12" Wires (speed sensor) 20.4 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 20.4
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 1.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 32.1
  • Connection (Leads): (3) 12" Wires (speed sensor)
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm25
Air Flow (CFM)20.4
BearingBall
Current (mA)100
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)32.1
Connection (Leads)(3) 12", speed sensor
Power (Watts)1.2


Report a problem
Suggest a product