Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Blow characteristic | Fast Acting |
Current Rating | 0.5 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Body Diameter | 0.25 in. |
Length | 1.25 in. |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Ferrule |
Family | AGC |
Minimum Operating Temperature | N/A |