Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse 0.25A 250 Volt Fast Acting 2-Pin

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.49 ea

2,911 ship on Aug. 3
More Available – 13 weeks


  • Jameco Part no.: 69404
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AGC-1/4-R-VP
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

AGC Fast Acting Fuse

Features

  • Current: 0.25A
  • Voltage: 250V
  • Size: 1.25in x 0.25in



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAGC
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)0.25
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    TypeFerrule


    Report a problem
    Suggest a product