1.25 x 0.25 Inch Fuse 1A 250 Volt Fast Acting 2-Pin

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
0505030MXEP 0505030MXEP
Littelfuse
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.35 ea

369 In Stock
2,700 ship on Jan. 7


  • Jameco Part no.: 10373
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AGC-1-R-VP
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

1.25" x 0.25" Fuse 1A 250 Volt Fast Acting 2-Pin

Specifications

  • AGC/3AG
  • 1-¼" x ¼ (1.25" x 0.25")


Report a problem
Suggest a product
Specification Value
Blow characteristicFast Acting
Current Rating1 A
Voltage Rating250 VAC
Fuse MaterialGlass
Body Diameter0.25 in.
Length1.25 in.
TypeFerrule
FamilyAGC


Report a problem
Suggest a product