Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Telecom DPDT Relay 1A 110VDC 125VAC

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$1.95 ea

720 ship on Feb. 28


  • Jameco Part no.: 2285943
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: AGN2104H
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Telecom DPDT Relay 1A 110VDC/125VAC

Features:

  • Contact Form: DPDT
  • Coil Voltage: 4.5VDC
  • Coil Resistance: 203Ω
  • Coil Current: 1A
  • Contact Voltage: 125VAC/110VDC
  • Dimensions (L" x W" x H"): 0.42 x 0.23 x 0.34


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (DC)4.5
Coil Resistance (ohms)203
Current Rating1 A
Termination8-Pin
Size (L" x W" x H")0.42 x 0.23 x 0.34


Report a problem
Suggest a product