Glass Fuse 8AG Cartridge Fast Blow 30A 32VAC 1/4" x 1"

You may also like:
0429007WRM 0429007WRM
311015 311015
G1SA1A-R G1SA1A-R
AGC-1/2-VP AGC-1/2-VP
G1SF10A-R G1SF10A-R
GFSL250MA-R GFSL250MA-R
New Product

$0.75 ea

2,675 ship on Nov. 15


  • Jameco Part no.: 2291135
  • Manufacturer: Eaton
  • Manufacturer no.: AGX30
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Glass Fuse Fast Blow 30A 32VAC 8AG Cartridge 1/4" x 1"

Specifications

  • Fuse Type: Cartridge, Glass
  • Response Time: Fast Blow
  • Current Rating (Amps): 30A
  • Voltage Rating - AC: 32V
  • Package: 8AG, 1/4" x 1"
  • Mounting: Holder (not included)
  • Breaking Capacity @ Rated Voltage: 100A
  • Approvals: CSA, CURUS, UL
  • Size: 0.250" Dia x 1.000" L (6.35mm x 25.40mm)
  • DC Cold Resistance: 0.00215 Ohms


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product