Motor Driver Power MOSFET ON/OFF TO-94

You may also like:
SN754410NE SN754410NE
L293DNE L293DNE
L298N L298N
L297 L297
L293NE L293NE
L6203 L6203

$0.59 ea

886 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 2308735
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: AH5775-P-B
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.35
1000+ $0.23

Request a Large Quantity Quote

Motor Driver Power MOSFET ON/OFF TO-94

Specifications

  • Motor Type - AC, DC: Brushless DC (BLDC)
  • Function: Driver - Fully Integrated, Control and Power Stage
  • Output Configuration: Half Bridge (2)
  • Interface: On/Off
  • Technology: Power MOSFET
  • Step Resolution: n/a
  • Applications: Fan Motor Driver
  • Current - Output: 300 mA
  • Voltage - Supply: 2.5 V to 18 V
  • Voltage - Load: 2.5 V to 18 V
  • Operating Temperature: -40°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-SIP, TO-94


Report a problem
Suggest a product
Specification Value
PackageTO-94
Maximum Operating Current4.5 mA
Minimum Input Voltage2.5 V
Input Voltage18 V
Maximum Input Voltage24 V
Product TypeDriver - Fully Integrated, Control and Power Stage


Report a problem
Suggest a product