Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Velleman AIM601

You may also like:
AIM60005 AIM60005
Velleman
AIM60100 AIM60100
Velleman
AIM6010A AIM6010A
Velleman
AIM6030A AIM6030A
Velleman
AIM6050 AIM6050
Velleman
AIM60500 AIM60500
Velleman

$9.95 ea

15 In Stock
More will be available on Jun. 30

Email [email protected] for Product Availability


  • Jameco Part no.: 2282495
  • Manufacturer: Velleman
  • Manufacturer no.: AIM601
  • HTS code: 8504409520
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Current Measuring Analog Panel Meter Class 2.5 (1 mA Range)

Measure and display current using the Velleman AIM601: Analog Panel Meter. This meter has a 0 - 1 mA range and is perfect for electronic instruments and switchboards.

Features

  • Measuring Range: 0 to 1 mA
  • Classic analog display
  • Includes zero adjusting screw
  • Dimensions: 2.4" x 1.9"
Dimensional Drawing

Report a problem
Suggest a product
Specification Value
Meter TypeAmmeter (Current)
Measuring Range0 to 1 mA


Report a problem
Suggest a product