Analog CURRENT PANEL METER 10A DC / 60 X 47MM

You may also like:
AVM6015 AVM6015
AIM60005 AIM60005
AVM6030 AVM6030
AVM7030 AVM7030
AVM7015 AVM7015
AIM6030A AIM6030A

$16.95 ea

27 In Stock
More Available – 14 weeks


  • Jameco Part no.: 316494
  • Manufacturer: Velleman
  • Manufacturer no.: AIM6010A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95

Request a Large Quantity Quote

Analog DC Current Panel Meter, 10A (AIM6010A)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 10A
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
Specification Value
Meter TypeAmmeter (Current)
Measuring Range0 to 10 A


Report a problem
Suggest a product