Analog Ammeter Current Panel Meter 30A DC 60x47mm

You may also like:
AIM60005 AIM60005
Velleman
AVM6030 AVM6030
Velleman
AVM7030 AVM7030
Velleman
AIM6010A AIM6010A
Velleman
AVM7015 AVM7015
Velleman
AIM6050 AIM6050
Velleman

$17.95 ea

12 In Stock
More will be available on Sep. 23

Email [email protected] for Product Availability


  • Jameco Part no.: 316507
  • Manufacturer: Velleman
  • Manufacturer no.: AIM6030A
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $17.95
10+ $14.00

Request a Large Quantity Quote

Analog DC Current Panel Meter 30A (AIM6030A)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:

  • Range: 0 - 30A
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5
  • Includes: 30 A, 75 mV, 2.5 mΩ External Current Shunt


Report a problem
Suggest a product
Specification Value
Meter TypeAmmeter (Current)
Measuring Range0 to 30 A


Report a problem
Suggest a product