ANALOG CURRENT PANEL METER 500MA DC / 2.4 X 1.9

You may also like:
AVM6015 AVM6015
Velleman
AIM60005 AIM60005
Velleman
AVM6030 AVM6030
Velleman
AVM7030 AVM7030
Velleman
AIM6010A AIM6010A
Velleman
AVM7015 AVM7015
Velleman

$16.95 ea

55 In Stock
More Available – 14 weeks


  • Jameco Part no.: 316558
  • Manufacturer: Velleman
  • Manufacturer no.: AIM60500
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95

Request a Large Quantity Quote

Analog DC Current Panel Meter, 500mA (AIM60500)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 500mA
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5

    Report a problem
    Suggest a product
  • Specification Value
    Meter TypeAmmeter (Current)
    Measuring Range0 to 500 mA


    Report a problem
    Suggest a product