Analog Ammeter Current Panel Meter 5A DC 60x47mm

You may also like:
AVM6015 AVM6015
Velleman
AIM60005 AIM60005
Velleman
AVM6030 AVM6030
Velleman
AVM7030 AVM7030
Velleman
AIM6010A AIM6010A
Velleman
AVM7015 AVM7015
Velleman

$16.95 ea

58 In Stock
More Available – 14 weeks


  • Jameco Part no.: 316566
  • Manufacturer: Velleman
  • Manufacturer no.: AIM605000
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95

Request a Large Quantity Quote

Analog DC Current Panel Meter, 5A (AIM605000)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:

  • Ammeter Range: 0 - 5A
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5

    Report a problem
    Suggest a product
  • Specification Value
    Meter TypeAmmeter (Current)
    Measuring Range0 to 5 A


    Report a problem
    Suggest a product