ABRACON CORPORATION AIUR-02H-391K

You may also like:
2109-H-VP 2109-H-VP
Jameco ValuePro
2112-V-VP 2112-V-VP
Jameco ValuePro
2124-V-VP 2124-V-VP
Jameco ValuePro
2316-V-VP 2316-V-VP
Jameco ValuePro
CT67F-101K CT67F-101K
James Electronics
DO3316P-103 DO3316P-103
Coilcraft
Clearance

$0.69 ea

678 In Stock


  • Jameco Part no.: 2320511
  • Manufacturer: ABRACON CORPORATION
  • Manufacturer no.: AIUR-02H-391K
  • HTS code: 8504509530
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Inductor 390µH Wirewound Unshielded 370mA 690mOhm Radial Vertical Cylinder

Specifications

  • Type: Wirewound
  • Material - Core: Ferrite
  • Inductance: 390µH
  • Tolerance: ±10%
  • Current Rating (Amps): 370 mA
  • Current - Saturation (Isat): 740 mA
  • Inductance Frequency - Test: 790 kHz
  • Shielding: Unshielded
  • DC Resistance (DCR): 690 mOhm Max
  • Q @ Freq: 20 @ 790 kHz
  • Frequency - Self Resonant: n/a
  • Ratings: n/a
  • Operating Temperature: -25°C to 85°C
  • Mounting Type: Through Hole
  • Package: Radial, Vertical Cylinder
  • Size: 0.335" Dia (8.50 mm)
  • Height - Seated (Max): 0.472" (12 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance390 uH
Current Rating0.37 A
Tolerance10%
Maximum DC Resistance690 mOhm
FamilyN/A
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A


Report a problem
Suggest a product