Keypad 16 Keys Matrix Output

You may also like:
AK-1607-N-BBW-R AK-1607-N-BBW-R
27899 27899
07-30008-000 07-30008-000
HL-252-001-01-J HL-252-001-01-J
82-150-16 82-150-16

$6.95 ea

340 ship on Feb. 24
More Available – 14 weeks


  • Jameco Part no.: 2131055
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AK-1604-N-BWB
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

16-Key Keypad - Matrix Output

Features

  • Standard matrix circuit
  • Numeric keypad with 4 letters
  • Contact rating: 20mA, 24VDC
  • Contact resistance: 200Ω max.
  • Life expectancy: 1,000,000 cycles per key
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -40°C to +65°C
  • Size: 2.5"L x 2.6"W x 0.35"D


Report a problem
Suggest a product
Specification Value
Number of Keys16 Key
Maximum Current Rating20 mA @ 24 VDC
Layout4x4 Key
Size (L" x W" x H")2.5 x 2.6 x 0.35


Report a problem
Suggest a product