Tubeaxial Fan 172x150x51mm 115 VAC Brushless Ball Bearing Terminals 240 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN
New Product

$35.95 ea

362 ship on Feb. 25


  • Jameco Part no.: 2315407
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AK1751HB(AT)
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $35.95
10+ $33.95
50+ $31.95
100+ $29.95
250+ $27.95

Request a Large Quantity Quote

Tubeaxial Fan 172 x 150 x 51 mm 115 VAC Brushless Terminals 240 CFM

Specifications

  • Voltage (VAC): 115
  • Length (mm): 172
  • Width (mm): 150
  • Height (mm): 51
  • Air Flow (CFM): 240
  • Bearing: Ball
  • Current (mA): 190
  • Power (Watts): 22
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 50
  • Connection: Terminals
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm172
Width - mm150
Depth - mm51
Air Flow (CFM)240
BearingBall
Current (mA)190
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)50
Connection (Leads)Terminals
Power (Watts)22


Report a problem
Suggest a product