Tubeaxial Fan 92x92x38mm 220 VAC Brushless Ball Bearing 12" Wires 39 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$15.95 ea

10% discount applied in cart

39 In Stock


  • Jameco Part no.: 2315639
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AK9382HB(AW)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

Tubeaxial Fan 92 x 92 x 38 mm 220 VAC Brushless 12" Wires 39 CFM

Specifications

  • Voltage (VAC): 220
  • Length (mm): 92
  • Width (mm): 92
  • Height (mm): 38
  • Air Flow (CFM): 39
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 12
  • Noise: 36.4 dBA
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height92 mm
Width92 mm
Depth38 mm
Air Flow (CFM)39
BearingBall
Current Rating60 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)36.4
Termination12" Wires
Power Rating12 W


Report a problem
Suggest a product