2 Pole 2 Form C DPDT Small PC Mount Latching Relay 2A 9V

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic

$3.15 ea

227 In Stock


  • Jameco Part no.: 2077386
  • Manufacturer: Fujitsu
  • Manufacturer no.: AL-D9W-K
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $3.15
10+ $2.75
100+ $2.29

Request a Large Quantity Quote

2 Pole 2 Form C DPDT Small PC Mount Latching Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: DPDT
  • Operation function: Latching type
  • Number of coils: Double winding type
  • Coil voltage: 9VDC
  • Coil resistance: 45Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/1A
  • Contact: Bifurcated type
  • Size: 0.55"L x 0.35"W x 0.20"H
  • 10-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Plastic sealed tytpe


Report a problem
Suggest a product
Specification Value
Relay ConstructionLatching, Double Coil
Contact FormDPDT-NO/NC
Coil Voltage9 VDC
Coil Resistance45 Ohm
Contact Current0.5 A, 1 A
Contact Voltage125 VAC, 30 VDC
Pins10
Length14 mm
Width9 mm
Height5 mm
FamilyA
Maximum Pick-Up Voltage6.75 VDC
Minimum Dropout Voltage0.9 VDC
Operate Time6 ms
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product