Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini Solar Panel Module for Cell Phone Battery Chargers 6V 160mA 110x60mm

You may also like:
130x85mm 130x85mm
PEP20 PEP20
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
RU6715 RU6715
FAD-1-W/PINS FAD-1-W/PINS
Slashed Prices - Limited Quantity

$7.95 ea

347 ship on Aug. 5


  • Jameco Part no.: 2282559
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ALI-MVPWR
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

Mini Solar Panel Module for Cell Phone Battery Chargers

Features:

  • 6V @ 1W (~160 mA)
  • Can be used to charge a cell phone, DIY solar toys, small solar power systems and more.
  • Extremely Portable
  • Polycrystalline Silicon
  • Size: 110 mm (4.3") x 60 mm (2.3")


Report a problem
Suggest a product
Specification Value
Output Voltage6 V
Output Current160 mA


Report a problem
Suggest a product