1.5V AAA Energizer® Alkaline Battery

You may also like:
LR03AM4 LR03AM4
Evergreen
ALK 9V 522 ALK 9V 522
Energizer
ALK AA (EN91) ALK AA (EN91)
Energizer
L6F22/VINNIC L6F22/VINNIC
Vinnic
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
Vinnic
S357ST S357ST
Evergreen
LR6AM3 LR6AM3
Evergreen

$0.79 ea

446 In Stock
More Available – 5 weeks


  • Jameco Part no.: 198715
  • Manufacturer: Energizer
  • Manufacturer no.: ALK AAA (EN92)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
4+ $0.79
24+ $0.65
96+ $0.55

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4

1.5V AAA Energizer® Alkaline Battery

Specifications

  • Single use Energizer alkaline batteries for heavy drain and frequent use applications
  • Size: AAA, LR03
  • Sold in packs (increments) of 4 batteries


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Output Voltage1.5 VDC
Capacity1200 mAH
ChemistryAlkaline (Zinc-Manganese Dioxide)
Size0.41"Dia. x 1.75"L
TerminationButton Top
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Diameter0.41 in.
ThicknessN/A
Length1.75 in.
WidthN/A
HeightN/A


Report a problem
Suggest a product