Energizer D Cell Alkaline Battery

You may also like:
ALK 9V 522 ALK 9V 522
Energizer
ALK AA (EN91) ALK AA (EN91)
Energizer
L6F22/VINNIC L6F22/VINNIC
Vinnic
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
Vinnic
S357ST S357ST
Evergreen
ALK AAA (EN92) ALK AAA (EN92)
Energizer

$2.09 ea

279 In Stock
More Available – 3 weeks


  • Jameco Part no.: 215845
  • Manufacturer: Energizer
  • Manufacturer no.: ALK D EN-95
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $2.09
12+ $1.75
96+ $1.59

Request a Large Quantity Quote

Energizer 1.5V D-Cell Alkaline Battery

Features

  • Diameter: 1.35in
  • Height: 2.42in



    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeD
    Output Voltage1.5 VDC
    Capacity18000 mAH
    ChemistryAlkaline (Zinc-Manganese Dioxide)
    Size1.35"Dia. x 2.42"L
    TerminationButton Top
    Non-Rechargeable/RechargeableNon-Rechargeable
    Battery TypePrimary
    Diameter1.35 in.
    ThicknessN/A
    Length2.42 in.
    WidthN/A
    HeightN/A


    Report a problem
    Suggest a product