Push Button Switch Contact SPST-NO 22mm

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$3.79 ea

10% discount applied in cart

10 In Stock


  • Jameco Part no.: 2232788
  • Manufacturer: Altech
  • Manufacturer no.: ALTECH S1
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.79
100+ $3.49

Request a Large Quantity Quote

Push Button Switch Contact SPST-NO 22mm

Features:

  • Manufacturer: Altech Corp.
  • Manufacture#: S1
  • Contact Form: SPST - NO
  • Rated Voltage: 600VAC/VDC
  • Rated Current: 10A @ VAC/VDC
  • Temperature Range: -25°C to +70°C
  • Color: Green
  • Mechanical Life: 1 million operations
  • Service Life: 100,000 hours
  • Agency approvals: UL/CSA/VDE
  • Use with Push Button Operator (Recommended: 2AF2RH, p/n: 2232770)


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating10 A @ 125 VAC
Body ColorGreen
Color - Actuator/CapSilver
Termination StyleScrew Terminals
Pins2
Length0.5 in.
Actuator TypeSold Separately
Voltage Rating600 VAC, 600 VDC
Illumination TypeN/A
Mounting StylePanel
Additional FeatureFor use with Recessed Metal Operator (2AR2RH)
Electrical Life1000000 Cycles


Report a problem
Suggest a product