# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.59 |
100+ | $1.45 |
500+ | $1.29 |
1000+ | $1.09 |
Specification | Value |
---|---|
Family | AM29827 |
Product Type | Buffer |
Number of Outputs per Chip | 10 |
Minimum Input Voltage | 4.5 V |
Input Voltage | 5 V |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Rail |
Pins | 24 |
Package | DIP-24 |
Height | 5.08 mm |
Length | 32.26 mm |
Width | 7.62 mm |