2 Pin Cartridge Microphone

You may also like:
ECM-60PC-R ECM-60PC-R
EM-99-R EM-99-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
EC928P-602 EC928P-602
M3240-LF M3240-LF
1776605 1776605

$0.65 ea

Clearance

184 ship on Aug. 19


  • Jameco Part no.: 2188633
  • Manufacturer: Arndt
  • Manufacturer no.: AOM-6545P-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

2 Pin Cartridge Microphone

Features

  • 2 Pin
  • Frequency Response Max: 20kHz
  • Frequency Response Min: 20Hz
  • Output Impedance: 1Ω
  • Sensitivity: -45dB
  • Supply Voltage Max: 4.5V
  • Diameter: 0.368”
  • Body Height: 0.262”
  • Overall Height with Leads: 0.443”


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product