# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
1000+ | $0.85 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 3.5 mm, Mono |
Gender | Plug |
Mounting | Panel Mount |
Number of Contacts | 2 |
Color | Silver |
Dimensions | 43.7L x 4.27 ID (mm) |
Termination Method | Cable Mount |
Contact Material | Copper |
Contact Plating | Nickel |
Housing Material | Polyethylene |
Current Rating | 2 A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |