NTC Thermistor Probe 10k ohm 1% 2 Foot Lead Wires

You may also like:
NTC-103-R NTC-103-R
Jameco Valuepro
NTC-102-R NTC-102-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
NTC-503-R NTC-503-R
Jameco Valuepro
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Murata
CL150 CL150
General Electric
Clearance

$1.95 ea

10% discount applied in cart

882 In Stock


  • Jameco Part no.: 2234126
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AP03201
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

NTC Thermistor Probe 10 kΩ ±1% 2 Foot Lead Wires

Features:

  • Manufacturer: ValuePro
  • Manufacture#: AP03201
  • Resistance @ 25°C: 10 kΩ
  • B Constant (25/50°C >10%): 3965
  • Temperature Coefficient @ 25°C: -4.4
  • Connection: (2) - 2 Foot Lead Wires


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance10000 Ohm
Tolerance0.01
B Parameter4965 K
Power Rating550 mW
PackageRadial
Body Diameter5mm
Current Ratingn/a
Thermal Dissipation Factor @ 250°C (max)4mW/°C
Temperature Coefficient-4.4 %/°C
Additional FeatureProbe with Two Foot Wires


Report a problem
Suggest a product