Chip Cooler Fan 12 VDC 40x40x8mm 4.7 CFM 5.5" Wires

You may also like:
AP0512HX-J96 AP0512HX-J96
ADDA Corporation
E1U-N61SS-03-GP E1U-N61SS-03-GP
Major Brands
AP0505MX-J90-4P AP0505MX-J90-4P
ADDA Corporation
AP0512HX-J90 AP0512HX-J90
ADDA Corporation
New Product

$14.95 ea

34 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315527
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP0412MX-J70
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

12 VDC 40x40x8mm Chip Cooler Fan 4.7 CFM 5.5" Wires

Specifications:

  • Voltage: 12 VDC
  • Air Flow: 4.7 CFM
  • Ball Bearing
  • Size: 40mm x 40mm x 8mm (fan)
  • Connection: (2) 5.5" Lead wires
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth8 mm
Air Flow (CFM)4.7
Termination5.5" Wires
ColorBlack


Report a problem
Suggest a product