Chip Cooler Fan 12 VDC 50x50x8mm 9.2 CFM (3) 5.5" Wires (speed sensor)

You may also like:
AP0412MX-J70 AP0412MX-J70
ADDA Corporation
E1U-N61SS-03-GP E1U-N61SS-03-GP
Major Brands
AP0505MX-J90-4P AP0505MX-J90-4P
ADDA Corporation
AP0512HX-J90 AP0512HX-J90
ADDA Corporation

$12.95 ea

35 In Stock


  • Jameco Part no.: 2315535
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP0512HX-J96
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12 VDC 50x50x8mm Chip Cooler Fan 9.2 CFM (3) 5.5" Wires (speed sensor)

Specifications:

  • Voltage: 12 VDC
  • Air Flow: 9.2 CFM
  • Ball Bearing
  • Size: 50mm x 50mm x 8mm (fan)
  • Connection: (3) 5.5" Lead wires, speed sensor
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth8 mm
Air Flow (CFM)9.2
Termination5.5" Wires (3), speed sensor
ColorBlack


Report a problem
Suggest a product