5 Volt DC 45mm Chip Cooler Fan

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G
531102B02500 531102B02500

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134133">Substitute Products

  • Jameco Part no.: 2134133
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP4505HB-J90
  • HTS code: 8414599080
  • Web Exclusive

5 Volt DC 45mm Chip Cooler Fan

Specifications

  • Voltage: 5.0 volts DC
  • Size (W x H x D): 45 mm X 45 mm X 10 mm
  • Air flow: 5.6 CFM
  • Bearing type: Hypro
  • Current: 90 mA
  • Power: 0.60 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 31.0 dBA
  • Connections: Wire, AWG#28


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product