12 VDC 5.2 CFM Hypro DC Chip Cooler with 5" Leads 45 x 45 x 10 Mm

You may also like:
AP0512HX-J96 AP0512HX-J96
ADDA Corporation
E1U-N61SS-03-GP E1U-N61SS-03-GP
Major Brands
AP0505MX-J90-4P AP0505MX-J90-4P
ADDA Corporation
AP0512HX-J90 AP0512HX-J90
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2134141">Substitute Products

  • Jameco Part no.: 2134141
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AP4512MX-G90
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.95

Request a Large Quantity Quote

DC Chip Cooler 12 VDC 5.2 CFM

Features

  • Voltage: 12 V DC
  • Air flow (CFM): 5.2
  • Bearing: Hypro
  • Current: 60mA
  • Power: 0.72 W
  • Agency Approvals: UL/CUL/CE
  • Noise: 23.8 dBA
  • Connection: 5
  • Size (W x H x D): 45 x 45 x 10 mm


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height45 mm
Width45 mm
Depth10 mm
Air Flow (CFM)5.2
Termination5" Wires
ColorBlack


Report a problem
Suggest a product