9 to 36 Volts 350 Milliamps 12.6 Watt AC to DC Switching Enclosed LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$6.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250783
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-12E-350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.30
10+ $5.70

Request a Large Quantity Quote

9 to 36 Volts 350 Milliamps 12.6 Watt AC to DC Switching Enclosed LED Power Supply

9 to 36 Volts @ 350 Milliamps

Specifications

  • Output Power (Watts): 12.6
  • Efficiency: 81%
  • Line Regulation (±): 0.01%
  • Load Regulation (±): 0.03%
  • Voltage Tolerance (±): 0.05%
  • Current Ripple mVp-p: 300
  • Agency Approvals: CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Input Voltage Range: 180 to 264 VAC
  • Constant current design
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42 design
  • Small and compact design
  • Cooling by free air convection
  • No load power consumption < .05 watts
  • Pass LPS
  • 100% full load burn-in test
  • Low cost / High reliability
  • Protections: Short circuit, Over voltage
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC to 36 VDC
Output Current0.35 A
Output Range9 VDC to 36 VDC
Input Voltage180 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Product Length3.03 in.
Width1.57 in.
Height1.14 in.
PFC FunctionNo
Agency ApprovalsCB, CE, EN, ENEC
Power Rating12.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.2 A
Efficiency81%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPC-12
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)9 VDC to 36 VDC
Output Current (Channel 1)0.35 A


Report a problem
Suggest a product