MEAN WELL APC-16E-700

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$8.45 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250812
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-16E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $8.45
5+ $7.38
25+ $7.01

Request a Large Quantity Quote

9 to 24 Volts 700 Milliamps 16.8 Watt AC to DC Switching Enclosed LED Power Supply

9 to 24 Volts @ 700 Milliamps

Specifications

  • Output Power (Watts): 16.8
  • Efficiency: 0.82%
  • Line Regulation (±): 0.01%
  • Load Regulation (±): 0.03%
  • Voltage Tolerance (±): 0.05%
  • Current Ripple mVp-p: 250
  • Agency Approvals: CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Input Voltage Range: 180 to 264 VAC
  • Constant current design
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42 design
  • Small and compact design
  • Cooling by free air convection
  • No load power consumption < .05 watts
  • Pass LPS
  • 100% full load burn-in test
  • Low cost / High reliability
  • Protections: Short circuit, Over voltage
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range9 VDC to 24 VDC
Input Voltage180 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length3.03 in.
Width1.57 in.
Height1.14 in.
PFC FunctionNo
Agency ApprovalsCB, CE, EN, ENEC
Power Rating16.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.3 A
Efficiency82%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPC-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)9 VDC to 24 VDC
Output Current (Channel 1)0.7 A
IP RatingIP42


Report a problem
Suggest a product