TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.50 A |
Output Range | 25 VDC to 70 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 8.66 in. |
Width | 2.67 in. |
Height | 1.52 in. |
PFC Function | No |
Agency Approvals | CE, EN, EAC |
Power Rating | 35 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.75 A |
Efficiency | 84% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | APC-35 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 25 VDC to 70 VDC |
Output Current (Channel 1) | 0.5 A |
IP Rating | IP42 |