Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

250mA 16-32VDC 8 Watt Constant Current Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

$4.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226311
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8-250
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $4.90
10+ $4.50

Request a Large Quantity Quote

8W Single Output Switching LED Power Supply

16-32 Volts @ 250 milliamps (mA)

Features

  • Constant current mode power supply
  • Universal AC input / Full range
  • Protection: Short circuit
  • Fully isolated plastic case with IP30 design
  • Cooling by free air convection
  • Small and compact size
  • Class II Power unit, no FG
  • No load power consumption < 0.5W
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for indoor LED lighting
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.25
    Additional Output Voltages (VDC)16 to 32
    Input Voltage (VAC)90 to 264
    Output Connector TypeStripped and Tinned
    Length (inch)2.36
    Width (inch)1.18
    Height (inch)0.87
    PFC FunctionNo
    Agency ApprovalsUL/CUL/CE/EN/EAC
    Maximum Output Power (W)8
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Efficiency (%)82.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    FamilyAPC-8
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)16 VDC to 32 VDC
    Output Current (Channel 1)0.25 A


    Report a problem
    Suggest a product