Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

700mA 5-11VDC 8 Watt Constant Current Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Clearance

$4.90 ea

10% discount applied in cart

45 ship on Jul. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226345
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8-700
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.90
10+ $4.50

Request a Large Quantity Quote

6-11 Volt 0.7 Amp 7.7 Watt AC-DC Switching LED Power Supply

700 mA @ 6 to 11 VDC

The APC-8 series is a 7.7W AC/DC constant current mode single output LED power supply. It accepts the full range input 90-264 VAC and provides four models with different output current, 250mA, 350mA, 500mA and 700mA, respectively, that the small wattage LED applications employ the most frequently. Exploiting Class II design (without FG pin) and adopting the 94V-0 flame retardant plastic enclosure, the APC-8 ideally fits the entry-level LED applications.

Features

  • Output connector: (2) wires, 20 AWG stripped and tinned
  • Input connector: (2) wires, 18 AWG stripped and tinned
  • Constant current design
  • Universal AC input / Full range
  • Class II power unit, no FG (field ground)
  • Fully isolated plastic case
  • IP30 design
  • Small and compact size
  • Cooling by free air convection
  • Protection: Short circuit
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED office lighting

    Related Products

  • APC-8-250 (250 mA @ 16-32 VDC) Jameco P/N: 2226311
  • APC-8-350 (350 mA @ 11-23 VDC) Jameco P/N: 2226329
  • APC-8-500 (500 mA @ 8-16 VDC) Jameco P/N: 2226337
  • APV-8 Series (8 watt constant voltage series)

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.7
    Additional Output Voltages (VDC)6 to 11
    Input Voltage (VAC)90 to 264
    Output Connector TypeStripped and Tinned
    Length (inch)2.36
    Width (inch)1.18
    Height (inch)0.87
    PFC FunctionNo
    Agency ApprovalsUL/CUL/CE/EN/EAC
    Maximum Output Power (W)7.7
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Efficiency (%)80
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    FamilyAPC-8
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)6 VDC to 11 VDC
    Output Current (Channel 1)0.7 A


    Report a problem
    Suggest a product