*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $6.25 |
10+ | $5.95 |
50+ | $4.85 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.50 A |
Output Range | 8 VDC to 16 VDC |
Input Voltage | 180 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 2.36 in. |
Width | 1.18 in. |
Height | 0.93 in. |
PFC Function | No |
Agency Approvals | CB, CE, EN, ENEC, EAC |
Power Rating | 8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.15 A |
Efficiency | 79% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | APC-8 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 8 VDC to 16 VDC |
Output Current (Channel 1) | 0.5 A |
IP Rating | IP42 |