MEAN WELL APC-8E-700

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$6.79 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $6.79
5+ $5.95
25+ $5.65

Request a Large Quantity Quote

6 to 11 Volts 700 Milliamps 7.7 Watt AC to DC Switching Enclosed LED Power Supply

6 to 11 Volts @ 700 Milliamps

Specifications

  • Output Power (Watts): 7.7
  • Efficiency: 77.5%
  • Agency Approvals: CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Input Voltage Range: 180 to 264 VAC
  • No Load Output Voltage (max.): 17 volts
  • Current Ripple mVp-p: 250
  • Constant current design
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42 design
  • Small and compact design
  • Cooling by free air convection
  • No load power consumption < .05 watts
  • PF>0.5
  • 100% full load burn-in test
  • Low cost / High reliability
  • Protections: Short circuit
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range6 VDC to 11 VDC
Input Voltage180 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length2.36 in.
Width1.18 in.
Height0.93 in.
PFC FunctionNo
Agency ApprovalsCB, CE, EN, ENEC, EAC
Power Rating7.7 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.15 A
Efficiency77.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPC-8
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)6 VDC to 11 VDC
Output Current (Channel 1)0.7 A
IP RatingIP42


Report a problem
Suggest a product