Auto Cigarette Lighter Power Plug to 2.1mm Female Plug

You may also like:
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

354 In Stock


  • Jameco Part no.: 2289831
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: APP2.1F
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Auto Cigarette Lighter Power Plug to 2.1mm Female Plug

Features:

  • Contact Rating: 250VAC @2A
  • Cord Length: 7 feet
  • 2.1mm x 5.5mm center positive cylindrical female barrel plug


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationPlug
Mounting TypeAdapter
Body OrientationStraight
Current Rating2 A
Voltage Rating250 VDC


Report a problem
Suggest a product